Filter Your Search
1 - 10 of 4,280 results
|
282403-1
TE Connectivity
|
$0.0780 | Yes | Active | 125 °C | -40 °C | 125 °C | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | CONTACT | 0.063 inch | 0.047 inch | DISCRETE WIRE | CONNECTOR ACCESSORY | STAMPED | FEMALE | 0.5 mm2 | NO | 236.22 | NO | NO | PHOSPHOR BRONZE | STRAIGHT | 6 A | 24 V | CRIMP | PLUG HOUSING | 20 AWG | 20 AWG | 22 AWG | ||||||||||||||||||||||||||||||||||||||||||
|
282404-1
TE Connectivity
|
$0.1068 | Yes | Active | 125 °C | -40 °C | 125 °C | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | CONTACT | 0.067 inch | 0.055 inch | DISCRETE WIRE | CONNECTOR ACCESSORY | STAMPED | MALE | 0.5 mm2 | NO | 236.22 | NO | NO | BRASS | STRAIGHT | 6 A | 24 V | CRIMP | CAP HOUSING | 20 AWG | 20 AWG | 22 AWG | ROUND PIN-SOCKET | |||||||||||||||||||||||||||||||||||||||||
|
282466-1
TE Connectivity
|
$0.1512 | Yes | Active | 125 °C | -40 °C | 125 °C | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | CONTACT | 0.13 inch | 0.071 inch | DISCRETE WIRE | CONNECTOR ACCESSORY | STAMPED | FEMALE | 2.5 mm2 | NO | 236.22 | NO | NO | BRASS | STRAIGHT | 14 A | 24 V | CRIMP | PLUG HOUSING | 13 AWG | 13 AWG | 15 AWG | ||||||||||||||||||||||||||||||||||||||||||
|
282465-1
TE Connectivity
|
$0.2360 | Yes | Active | 125 °C | -40 °C | 125 °C | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | CONTACT | 0.13 inch | 0.071 inch | DISCRETE WIRE | CONNECTOR ACCESSORY | STAMPED | MALE | 2.5 mm2 | NO | 236.22 | NO | NO | BRASS | STRAIGHT | 14 A | 24 V | CRIMP | CAP HOUSING | 13 AWG | 13 AWG | 15 AWG | ROUND PIN-SOCKET | |||||||||||||||||||||||||||||||||||||||||
|
282438-1
TE Connectivity
|
$0.2645 | Yes | Yes | Active | 125 °C | -40 °C | 125 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | CONTACT | 0.083 inch | 0.055 inch | CONNECTOR ACCESSORY | STAMPED | FEMALE | 1 mm2 | NO | NO | NO | STRAIGHT | 11 A | CRIMP | 17 AWG | 17 AWG | 20 AWG | EAR99 | 8536.90.40.00 | POWER | ||||||||||||||||||||||||||||||||||||||||||||
|
282435-2
TE Connectivity
|
$1.6814 | Yes | Active | 105 °C | -40 °C | 105 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | NO | NO | NO | 1.086 inch | BOARD CONNECTOR | NOT APPLICABLE | NOT APPLICABLE | NO | YES | NO | POLYAMIDE | 115/230VAC | NO | LATCHING | CABLE | ONE | 1 | GENERAL PURPOSE | NO | 8.4 mm | WIRE | 9 | ||||||||||||||||||||||||||||||||||||||||||
|
282455-1
TE Connectivity
|
$6.0443 | Yes | Yes | Not Recommended | TE CONNECTIVITY LTD | compliant | FEMALE | NO | NO | NO | CIRCULAR CONNECTOR | NOT SPECIFIED | NOT SPECIFIED | NO | NO | GLASS FILLED POLYAMIDE66 | NO | GENERAL PURPOSE | 29 | SOLID | THREADED | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
282419-1
TE Connectivity
|
$51.1215 | Yes | Not Recommended | 105 °C | -30 °C | 105 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | 0.067 inch | 0.055 inch | CONNECTOR ACCESSORY | STAMPED | FEMALE | 0.5 mm2 | 6 A | CRIMP | 20 AWG | 20 AWG | 22 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2824190
Phoenix Contact
|
$127.6578 | Yes | Active | PHOENIX CONTACT GMBH & CO KG | not_compliant | Phoenix Contact | EAR99 | POWER/SIGNAL RELAY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
282-40.32M-18-50W-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 40.32 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 60 Ω | 18 pF | L7.05XB5.08XH1.7 (mm)/L0.278XB0.2XH0.067 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL; ALSO AVAILABLE IN FUNDAMENTAL MODE | 500 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.05XB5.08XH1.7 (mm)/L0.278XB0.2XH0.067 (inch) | OSCILENT CORP | CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 |