Filter Your Search
1 - 1 of 1 results
|
281E1002686KR
Matsuo Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 68 µF | 10 V | 586 mA | 10 % | 2917 | 175 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6.8 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Tin (Sn) | J BEND | 2.8 mm | 7.3 mm | 4.4 mm | MATSUO ELECTRIC CO LTD | , 2917 | unknown | EAR99 | 8532.21.00.50 |