Filter Your Search
1 - 1 of 1 results
|
281M2002476KP
Matsuo Electric Co Ltd
|
Check for Price | Yes | Active | 47 µF | 20 V | 574 mA | 10 % | 2917 | 200 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 9.4 µA | 0.06 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | J BEND | 4.1 mm | 7.3 mm | 4.4 mm | MATSUO ELECTRIC CO LTD | , 2917 | unknown | EAR99 | 8532.21.00.50 |