Filter Your Search
1 - 10 of 775 results
|
280708-2
TE Connectivity
|
$0.0710 | Yes | Yes | Active | 3 A | MATING: TIN, TERMINATION: TIN (31) | 22 AWG | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | CONTACT | 0.061 inch | 0.035 inch | DISCRETE WIRE | CONNECTOR ACCESSORY | FEMALE | 0.4 mm2 | NO | SIGNAL | 31 | NO | NO | PHOSPHOR BRONZE | STRAIGHT | 80 °C | -40 °C | CRIMP | 22 AWG | 26 AWG | ||||||||||||||||||||||||||||||
|
280702-1
TE Connectivity
|
$0.0862 | Yes | Active | 5 A | 18 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | 0.091 inch | 0.071 inch | CONNECTOR ACCESSORY | FEMALE | 0.9 mm2 | SIGNAL | 31.496 | PHOSPHOR BRONZE | STRAIGHT | 105 °C | -40 °C | 18 AWG | 22 AWG | ||||||||||||||||||||||||||||||||||||||||
|
280756-2
TE Connectivity
|
$0.1809 | Yes | Yes | Active | PUSH-ON TERMINAL | FEMALE | 250 V | UL | 10 AWG | 5.26 mm2 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||
|
280755-2
TE Connectivity
|
$0.3532 | Yes | Yes | Active | PUSH-ON TERMINAL | FEMALE | 250 V | UL | 7 AWG | 10 mm2 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||
|
280755-4
TE Connectivity
|
$0.3890 | Yes | Yes | Active | PUSH-ON TERMINAL | FEMALE | 250 V | UL | 7 AWG | 10 mm2 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||
|
280756-4
TE Connectivity
|
$0.4132 | Yes | Yes | Active | PUSH-ON TERMINAL | FEMALE | 250 V | UL | 10 AWG | 5.26 mm2 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||
|
280771
TE Connectivity
|
$0.4223 | Yes | Active | CABLE | TE CONNECTIVITY LTD | compliant | TE Connectivity | NO | NO | NO | 105 °C | -40 °C | 1.25 inch | RECEPTACLE | BOARD CONNECTOR | NOT APPLICABLE | NOT APPLICABLE | NO | YES | NO | POLYAMIDE | 115/230VAC | NO | ONE | 1 | GENERAL PURPOSE | NO | 12.2 mm | WIRE | 2 | |||||||||||||||||||||||||||||||
|
282807-3
TE Connectivity
|
$0.5476 | Yes | Active | MODULAR TERMINAL BLOCK | 1 | 4 | 1 | 300 V | 15 A | CABLE | PA 66, 94V-0, LATCHED, POLARIZED | UL | 12 AWG | 2.5 mm2 | SCREW | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.90.40.00 | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||
|
282807-3
TE Connectivity
|
$0.5476 | Yes | Active | MODULAR TERMINAL BLOCK | 1 | 4 | 1 | 300 V | 15 A | CABLE | PA 66, 94V-0, LATCHED, POLARIZED | UL | 12 AWG | 2.5 mm2 | SCREW | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||
|
282807-2
TE Connectivity
|
$1.0929 | Yes | Active | MODULAR TERMINAL BLOCK | 1 | 4 | 1 | 300 V | 15 A | CABLE | PA 66, 94V-0, LATCHED, POLARIZED | UL | 12 AWG | 2.5 mm2 | SCREW | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.90.40.00 | TE Connectivity |