Parametric results for: 2803b under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 306 results

|
-
-
-
-
-
-
Manufacturer Part Number: 2803b
Select parts from the table below to compare.
Compare
Compare
51760-11602803BA
Amphenol FCi
Check for Price No Active 47 20 mΩ 3 A FEMALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE RIGHT ANGLE BOARD CONNECTOR 2500VDC V NO .973 N 500 MΩ .17792 N UL -55 °C 105 °C HOLE .086-.098 RECEPTACLE S28P19 TIN/LEAD COPPER ALLOY HYBRID YES GUIDE PIN LOCKING ONE SOLDER 0.47 inch 0.82 inch 6.1 inch 0.09 inch FCI compliant EAR99 8536.69.40.40
51760-11912803BALF
Amphenol FCi
Check for Price Yes Active 150 20 mΩ 3 A FEMALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE RIGHT ANGLE BOARD CONNECTOR 2500VDC V NO .973 N 500 MΩ .17792 N UL -55 °C 105 °C HOLE .086-.098 RECEPTACLE TIN COPPER ALLOY HYBRID YES GUIDE PIN LOCKING ONE SOLDER 0.47 inch 0.82 inch 9.35 inch 0.09 inch FCI compliant EAR99 8536.69.40.40
51764-30312803B0LF
Amphenol FCi
Check for Price Yes Yes Obsolete 134 4 2.54 mm FEMALE BOARD GOLD (30) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR TERMIANL PITCH FOR POWER CONTACTS: 6.35 MM NO NO NO e4 NO 94V-0 RECEPTACLE Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY YES ONE GENERAL PURPOSE SOLDER AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40 LEAD FREE
51760-11502803BA
Amphenol FCi
Check for Price No Active 46 20 mΩ 3 A FEMALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE RIGHT ANGLE BOARD CONNECTOR 2500VDC V NO .973 N 500 MΩ .17792 N UL -55 °C 105 °C HOLE .086-.098 RECEPTACLE S28P18 TIN/LEAD COPPER ALLOY HYBRID YES GUIDE PIN LOCKING ONE SOLDER 0.47 inch 0.82 inch 5.85 inch 0.09 inch FCI compliant EAR99 8536.69.40.40
51760-30312803BA
Amphenol Communications Solutions
Check for Price No Active 134 4 2.54 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM NO NO NO e4 NO 94V-0 RECEPTACLE S128P6 GOLD OVER NICKEL COPPER ALLOY YES ONE GENERAL PURPOSE SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.40
51760-11212803BBLF
Amphenol FCi
Check for Price Yes Active 143 20 mΩ 3 A FEMALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE RIGHT ANGLE BOARD CONNECTOR 2500VDC V NO .973 N 500 MΩ .17792 N UL -55 °C 105 °C HOLE .138-.163 RECEPTACLE S128P15 TIN COPPER ALLOY HYBRID YES GUIDE PIN LOCKING ONE PRESS FIT 0.47 inch 0.865 inch 7.6 inch 0.09 inch FCI compliant EAR99 8536.69.40.40
51760-10712803BALF
Amphenol FCi
Check for Price Yes Active 138 20 mΩ 3 A FEMALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE RIGHT ANGLE BOARD CONNECTOR 2500VDC V NO .973 N 500 MΩ .17792 N UL -55 °C 105 °C HOLE .086-.098 RECEPTACLE S128P10 TIN COPPER ALLOY HYBRID YES GUIDE PIN LOCKING ONE SOLDER 0.47 inch 0.82 inch 6.35 inch 0.09 inch FCI compliant EAR99 8536.69.40.40
51760-11612803BBLF
Amphenol FCi
Check for Price Yes Active 147 20 mΩ 3 A FEMALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE RIGHT ANGLE BOARD CONNECTOR 2500VDC V NO .973 N 500 MΩ .17792 N UL -55 °C 105 °C HOLE .138-.163 RECEPTACLE S128P19 TIN COPPER ALLOY HYBRID YES GUIDE PIN LOCKING ONE PRESS FIT 0.47 inch 0.865 inch 8.6 inch 0.09 inch FCI compliant EAR99 8536.69.40.40
51760-11302803BA
Amphenol FCi
Check for Price No Active 44 20 mΩ 3 A FEMALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE RIGHT ANGLE BOARD CONNECTOR 2500VDC V NO .973 N 500 MΩ .17792 N UL -55 °C 105 °C HOLE .086-.098 RECEPTACLE S28P16 TIN/LEAD COPPER ALLOY HYBRID YES GUIDE PIN LOCKING ONE SOLDER 0.47 inch 0.82 inch 5.35 inch 0.09 inch FCI compliant EAR99 8536.69.40.40
51760-10612803BALF
Amphenol FCi
Check for Price Yes Active 137 20 mΩ 3 A FEMALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE RIGHT ANGLE BOARD CONNECTOR 2500VDC V NO .973 N 500 MΩ .17792 N UL -55 °C 105 °C HOLE .086-.098 RECEPTACLE S128P9 TIN COPPER ALLOY HYBRID YES GUIDE PIN LOCKING ONE SOLDER 0.47 inch 0.82 inch 6.1 inch 0.09 inch FCI compliant EAR99 8536.69.40.40