Filter Your Search
1 - 10 of 24,122 results
|
280002-2
TE Connectivity
|
$0.0493 | Yes | Active | TE CONNECTIVITY LTD | compliant | TE Connectivity | UL | FEMALE | SPLICE TERMINAL | 2.5 mm2 | 13.5 AWG | ||||||||||||||||||||||||||||||||||||||||||
|
280005-1
TE Connectivity
|
$0.0689 | Yes | Yes | Active | TE CONNECTIVITY LTD | compliant | FEMALE | SPLICE TERMINAL | 1.5 mm2 | 15 AWG | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||
|
280004-1
TE Connectivity
|
$0.0992 | Yes | Active | TE CONNECTIVITY LTD | compliant | TE Connectivity | UL | SPLICE TERMINAL | 1.5 mm2 | 15 AWG | |||||||||||||||||||||||||||||||||||||||||||
|
280001-9
TE Connectivity
|
$0.1276 | Yes | Active | TE CONNECTIVITY LTD | compliant | TE Connectivity | UL | FEMALE | PUSH-ON TERMINAL | 2.5 mm2 | 14 AWG | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||
|
280080-2
TE Connectivity
|
$0.1937 | Yes | Yes | Active | 250 V | TE CONNECTIVITY LTD | compliant | TE Connectivity | UL | MALE | TAB TERMINAL | 5.2 mm2 | 10 AWG | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||
|
280075-2
TE Connectivity
|
$0.5283 | Yes | Yes | Active | 250 V | TE CONNECTIVITY LTD | compliant | TE Connectivity | UL | MALE | TAB TERMINAL | 5.26 mm2 | 10 AWG | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||
|
28000001
Lapp Group
|
$0.5859 | Yes | Active | LAPP GROUP PVT LTD | compliant | WIRE AND CABLE | |||||||||||||||||||||||||||||||||||||||||||||||
|
628-009-322-041
EDAC Inc
|
$0.5899 | Active | 9 | 2 | 10 mΩ | 5 A | FEMALE | PANEL | POLYETHYLENE | STEEL | AU ON NI | STAMPED CONTACTS | 1000VAC V | 2.78 N | 5 GΩ | .278 N | UL | -55 °C | 125 °C | PLUG | STAMPED, PREASSEM | TIN/LEAD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.108 inch | 0.112 inch | HOLE .115-.125 | GENERAL PURPOSE | 15u inch | NICKEL | SOLDER LUG | 0.494 inch | 0.276 inch | 1.214 inch | EDAC INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||
|
628-009-222-041
EDAC Inc
|
$0.6328 | Active | 9 | 2 | 10 mΩ | 5 A | FEMALE | PANEL | POLYETHYLENE | STEEL | AU ON NI | STAMPED CONTACTS | 1000VAC V | 2.78 N | 5 GΩ | .278 N | UL | -55 °C | 125 °C | PLUG | STAMPED, PREASSEM | TIN/LEAD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.108 inch | 0.112 inch | HOLE .115-.125 | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER LUG | 0.494 inch | 0.276 inch | 1.214 inch | EDAC INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||
|
628-009-622-042
EDAC Inc
|
$0.6488 | Active | 9 | 2 | 10 mΩ | 5 A | FEMALE | PANEL | POLYETHYLENE | STEEL | AU ON NI | STAMPED CONTACTS | 1000VAC V | 2.78 N | 5 GΩ | .278 N | UL | -55 °C | 125 °C | PLUG | STAMPED, PREASSEM | TIN/LEAD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.108 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | 30u inch | NICKEL | SOLDER LUG | 0.494 inch | 0.276 inch | 1.214 inch | EDAC INC | compliant | EDAC | EAR99 | 8536.69.40.30 |