Filter Your Search
1 - 1 of 1 results
|
280-053S2-11P1MTBA
Glenair Inc
|
Check for Price | Yes | Yes | Active | 11 | 2 | 2.74 mm | 2 | 7.5 A | FEMALE | 500 Cycles | BOARD AND PANEL | POLYTETRAFLUOROETHYLENE | 2/A | ALUMINUM ALLOY | GOLD (50) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | 40 A | e4 | -65 °C | 200 °C | SOCKET | S10P1 | Gold (Au) | COPPER ALLOY | MIXED | HYBRID | NO | YES | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | MIXED | 2.84 mm | 50u inch | NICKEL | SOLDER | 0.725 inch | 0.612 inch | 2.2 inch | 0.125 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |