Filter Your Search
1 - 1 of 1 results
|
280-052P3-9P4MENNA
Glenair Inc
|
$599.0499 | Yes | Yes | Active | 9 | 2 | 2.77 mm | 2 | 7.5 A | MALE | 500 Cycles | BOARD AND PANEL | THERMOSET | 3/B | ALUMINUM ALLOY | GOLD (50) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 7.77 | 1000VAC V | NO | 5 GΩ | 40 A | e4 | -65 °C | 200 °C | S5P4 | Gold (Au) | COPPER ALLOY | MIXED | HYBRID | NO | YES | #8-32 | LOCKING | ONE | GENERAL PURPOSE | MIXED | 2.84 mm | 50u inch | NICKEL | SOLDER | 0.725 inch | 0.612 inch | 2.736 inch | 0.125 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |