Filter Your Search
1 - 2 of 2 results
|
280-026P3H44MEGNA
Glenair Inc
|
$401.6822 | Yes | Active | 44 | 3 | 2.28 mm | 3 | 5 A | MALE | 500 Cycles | BOARD AND PANEL | THERMOSET | 3/B | ALUMINUM ALLOY | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | LOW PROFILE | 1000VAC V | NO | 5 GΩ | NO | NO | e4 | NO | -65 °C | 200 °C | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.09 inch | 0.078 inch | NO | #4-40 | LOCKING | ONE | WATERPROOF | STAGGERED | 1.98 mm | 50u inch | NICKEL | SOLDER | 0.494 inch | 0.484 inch | 2.088 inch | 0.125 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | Glenair | ||
|
280-026P3H44MEGNB
Glenair Inc
|
$442.5567 | Active | 44 | 3 | 2.28 mm | 3 | 5 A | MALE | 500 Cycles | BOARD AND PANEL | THERMOSET | 3/B | ALUMINUM ALLOY | GOLD (50) | STRAIGHT | D SUBMINIATURE CONNECTOR | LOW PROFILE | 1000VAC V | NO | 5 GΩ | NO | NO | e4 | NO | -65 °C | 200 °C | Gold (Au) | STAGGERED | RND PIN-SKT | NO | 0.09 inch | 0.078 inch | NO | #4-40 | LOCKING | ONE | WATERPROOF | STAGGERED | 1.98 mm | 50u inch | NICKEL | SOLDER | 0.494 inch | 0.484 inch | 2.088 inch | 0.25 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |