Filter Your Search
1 - 2 of 2 results
|
280-024P1S9MEGPA
Glenair Inc
|
$364.7839 | Active | 9 | 2 | 2.743 mm | 2 | 7.5 A | MALE | 500 Cycles | BOARD AND PANEL | THERMOSET | 1/E | ALUMINUM ALLOY | GOLD (50) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | NO | NO | e4 | NO | -65 °C | 200 °C | Gold (Au) | STAGGERED | RND PIN-SKT | NO | NO | #4-40 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 50u inch | NICKEL | SOLDER | 0.725 inch | 0.518 inch | 1.865 inch | 0.125 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||
|
280-024P1S9MEGPB
Glenair Inc
|
$364.7839 | Active | 9 | 2 | 2.743 mm | 2 | 7.5 A | MALE | 500 Cycles | BOARD AND PANEL | THERMOSET | 1/E | ALUMINUM ALLOY | GOLD (50) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | NO | NO | e4 | NO | -65 °C | 200 °C | Gold (Au) | STAGGERED | RND PIN-SKT | NO | NO | #4-40 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 50u inch | NICKEL | SOLDER | 0.725 inch | 0.518 inch | 1.865 inch | 0.25 inch | GLENAIR INC | compliant |