Parametric results for: 27hc64l45j under EPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 27hc64l45j
Select parts from the table below to compare.
Compare
Compare
27HC64L-45/J
Microchip Technology Inc
Check for Price No No Obsolete 65.536 kbit 8 8KX8 5 V 45 ns UVPROM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 100 µA 141 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, GLASS-SEALED WDIP DIP28,.6 RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.461 mm 36.83 mm 15.24 mm MICROCHIP TECHNOLOGY INC DIP 0.600 INCH, WINDOWED, CERDIP-28 28 unknown EAR99 8542.32.00.61