Parametric results for: 27cx64170 under EPROMs

Filter Your Search

1 - 9 of 9 results

|
-
-
-
Manufacturer Part Number: 27cx641
Select parts from the table below to compare.
Compare
Compare
27CX641C-40
Integrated Circuit Technology Corp
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 40 ns UVPROM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 80 mA 80 µA CMOS COMMERCIAL R-XDIP-T24 Not Qualified e0 70 °C 24 CERAMIC DIP DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEGRATED CIRCUIT TECHNOLOGY CORP DIP, DIP24,.6 unknown EAR99 8542.32.00.61
27CX641CI-45
Integrated Circuit Technology Corp
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 45 ns UVPROM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 120 mA 120 µA CMOS INDUSTRIAL R-XDIP-T24 Not Qualified e0 85 °C -40 °C 24 CERAMIC DIP DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEGRATED CIRCUIT TECHNOLOGY CORP DIP, DIP24,.6 unknown EAR99 8542.32.00.61
27CX641CI-55
Integrated Circuit Technology Corp
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 55 ns UVPROM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 120 mA 120 µA CMOS INDUSTRIAL R-XDIP-T24 Not Qualified e0 85 °C -40 °C 24 CERAMIC DIP DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEGRATED CIRCUIT TECHNOLOGY CORP DIP, DIP24,.6 unknown EAR99 8542.32.00.61
AK27CX641-40
Asahi Kasei Microsystems Corporation
Check for Price No Active 65.536 kbit 8 8KX8 5 V 40 ns UVPROM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 80 mA 80 µA CMOS COMMERCIAL R-XDIP-T24 Not Qualified e0 70 °C 24 CERAMIC DIP DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ASAHI KASEI MICRODEVICES CORP unknown EAR99 8542.32.00.61
27CX641C-35
Integrated Circuit Technology Corp
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 35 ns UVPROM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 90 mA 90 µA CMOS COMMERCIAL R-XDIP-T24 Not Qualified e0 70 °C 24 CERAMIC DIP DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEGRATED CIRCUIT TECHNOLOGY CORP DIP, DIP24,.6 unknown EAR99 8542.32.00.61
27CX641C-45
Integrated Circuit Technology Corp
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 45 ns UVPROM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 80 mA 80 µA CMOS COMMERCIAL R-XDIP-T24 Not Qualified e0 70 °C 24 CERAMIC DIP DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEGRATED CIRCUIT TECHNOLOGY CORP DIP, DIP24,.6 unknown EAR99 8542.32.00.61
AK27CX641-45
Asahi Kasei Microsystems Corporation
Check for Price No Active 65.536 kbit 8 8KX8 5 V 45 ns UVPROM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 80 mA 80 µA CMOS COMMERCIAL R-XDIP-T24 Not Qualified e0 70 °C 24 CERAMIC DIP DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ASAHI KASEI MICRODEVICES CORP unknown EAR99 8542.32.00.61
27CX641C-55
Integrated Circuit Technology Corp
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 55 ns UVPROM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 80 mA 80 µA CMOS COMMERCIAL R-XDIP-T24 Not Qualified e0 70 °C 24 CERAMIC DIP DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEGRATED CIRCUIT TECHNOLOGY CORP DIP, DIP24,.6 unknown EAR99 8542.32.00.61
AK27CX641-55
Asahi Kasei Microsystems Corporation
Check for Price No Active 65.536 kbit 8 8KX8 5 V 55 ns UVPROM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 80 mA 80 µA CMOS COMMERCIAL R-XDIP-T24 Not Qualified e0 70 °C 24 CERAMIC DIP DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ASAHI KASEI MICRODEVICES CORP unknown EAR99 8542.32.00.61