Filter Your Search
1 - 10 of 149 results
|
M27C512-90C3E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PQCC-J32 | Not Qualified | e3 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | QFJ | QCCJ, LDCC32,.5X.6 | 32 | compliant | EAR99 | 8542.32.00.71 | |||||
|
M27C512-90N3E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3/e6 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | LSSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN/TIN BISMUTH | GULL WING | 550 µm | DUAL | 1.25 mm | 11.8 mm | 8 mm | STMICROELECTRONICS | TSOP | 8 X 13.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-28 | 28 | compliant | EAR99 | 8542.32.00.71 | |||
|
CY27C512-90DMB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | OTP ROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
M27C512-90XB3
STMicroelectronics
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.75 V | CMOS | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 36.83 mm | 15.24 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | unknown | EAR99 | 8542.32.00.71 | |||||
|
M27C512-90XN3TR
STMicroelectronics
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.75 V | CMOS | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e0 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | LSSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.25 mm | 11.8 mm | 8 mm | STMICROELECTRONICS | TSOP | 8 X 13.40 MM, PLASTIC, TSOP-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | |||||
|
M27C512-90N6X
STMicroelectronics
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | STMICROELECTRONICS | TSOP | 8 X 13.40 MM, PLASTIC, TSOP-28 | 28 | unknown | EAR99 | 8542.32.00.71 | |||||
|
M27C512-90C3XTR
STMicroelectronics
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 350 ns | OTP ROM | COMMON | 1 | 2000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | CMOS | AUTOMOTIVE | R-PQCC-J32 | e3 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | QCCJ, LDCC32,.5X.6 | not_compliant | EAR99 | 8542.32.00.71 | |||||||||||||
|
AM27C512-90PI
AMD
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 37.084 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | PLASTIC, DIP-28 | 28 | unknown | EAR99 | 8542.32.00.71 | |||||
|
27C512-90I/SO
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 65 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP28,.4 | 28 | unknown | EAR99 | 8542.32.00.71 | |||||||
|
CY27C512-90ZC
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | OTP ROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | TSOP | TSOP-28 | 28 | unknown | EAR99 | 8542.32.00.71 |