Filter Your Search
1 - 10 of 33 results
|
CY27C256-70PC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | OTP ROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
AM27C256-70JC
Spansion
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | OTP ROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | SPANSION INC | QCCJ, | unknown | EAR99 | 8542.32.00.71 | QFJ | 32 | ||||||||||||
|
AM27C256-70EC
AMD
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | OTP ROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 100 µA | 25 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ADVANCED MICRO DEVICES INC | TSOP1, TSSOP32,.8,20 | unknown | EAR99 | 8542.32.00.71 | TSOP | 32 | |||
|
CY27C256-70JIT
Cypress Semiconductor
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | OTP ROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | QUAD | CYPRESS SEMICONDUCTOR CORP | QCCJ, | unknown | EAR99 | 8542.32.00.71 | QFJ | 32 | ||||||||||||||
|
AM27C256-70EC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 16.384 kbit | 8 | 2KX8 | 5 V | 100 ns | OTP ROM | 1 | 2000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | 70 °C | 32 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ROCHESTER ELECTRONICS LLC | TSSOP, | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
AM27C256-70PC
Spansion
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | OTP ROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 37.084 mm | 15.24 mm | SPANSION INC | DIP-28 | unknown | EAR99 | 8542.32.00.71 | DIP | 28 | ||||||||||||
|
CY27C256-70ZC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | OTP ROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 15 mA | 45 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | SOP, TSSOP32,.8,20 | not_compliant | EAR99 | 8542.32.00.71 | TSOP | 32 | ||||||
|
AM27C256-70PI
Spansion
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | OTP ROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 37.084 mm | 15.24 mm | SPANSION INC | DIP-28 | unknown | EAR99 | 8542.32.00.71 | DIP | 28 | |||||||||||
|
AM27C256-70JI
AMD
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | OTP ROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 100 µA | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.71 | QFJ | 32 | ||
|
AM27C256-70PC
AMD
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | OTP ROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 100 µA | 25 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 37.084 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | PLASTIC, DIP-28 | unknown | EAR99 | 8542.32.00.71 | DIP | 28 |