Parametric results for: 27c210150v10 under EPROMs

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: 27c210150v10
Select parts from the table below to compare.
Compare
Compare
QD27C210-150V10
Intel Corporation
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 150 ns UVPROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 50 µA CMOS COMMERCIAL R-XDIP-T40 e0 70 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEL CORP DIP, DIP40,.6 unknown EAR99 8542.32.00.61
D27C210-150V10
Intel Corporation
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 150 ns UVPROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 50 µA CMOS COMMERCIAL R-XDIP-T40 Not Qualified e0 70 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEL CORP unknown EAR99 8542.32.00.61
27C210-150V10
Intel Corporation
Check for Price Obsolete 1.0486 Mbit 16 64KX16 5 V 150 ns UVPROM 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 50 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T40 Not Qualified 70 °C 40 CERAMIC, GLASS-SEALED WDIP RECTANGULAR IN-LINE, WINDOW NO THROUGH-HOLE 2.54 mm DUAL 5.72 mm 52.325 mm 15.24 mm INTEL CORP WDIP, compliant EAR99 8542.32.00.61 DIP 40
LD27C210-150V10
Intel Corporation
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 150 ns UVPROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 50 µA CMOS INDUSTRIAL R-XDIP-T40 e0 85 °C -40 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEL CORP DIP, DIP40,.6 unknown EAR99 8542.32.00.61
TD27C210-150V10
Intel Corporation
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 150 ns UVPROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 50 µA CMOS INDUSTRIAL R-XDIP-T40 Not Qualified e0 85 °C -40 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEL CORP DIP, DIP40,.6 unknown EAR99 8542.32.00.61
CJ27C210-150V10
Intel Corporation
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 150 ns UVPROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 50 µA CMOS COMMERCIAL S-XQCC-J44 Not Qualified e0 70 °C 44 CERAMIC QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD INTEL CORP QCCJ, LDCC44,.7SQ unknown EAR99 8542.32.00.61