Filter Your Search
1 - 10 of 82 results
|
AM27S49ALCB-S
AMD
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | OTP ROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 190 µA | 5.5 V | 4.5 V | BIPOLAR | COMMERCIAL EXTENDED | S-CQCC-N28 | Not Qualified | e0 | 75 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 11.43 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCN, LCC28,.45SQ | 28 | unknown | EAR99 | 8542.32.00.71 | ||||
|
8200901ZX
AMD
|
Check for Price | Obsolete | 8.192 kbit | 4 | 2KX4 | 5 V | 100 ns | OTP ROM | 1 | 2000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 190 µA | BIPOLAR | MILITARY | R-CQCC-N32 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | QUAD | ADVANCED MICRO DEVICES INC | QFJ | QCCN, | 32 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||
|
AM27S49PC-T
AMD
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 270 ns | OTP ROM | 1 | 128000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 190 µA | 5.5 V | 3 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 32.004 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.3 | 24 | unknown | EAR99 | 8542.32.00.71 | ||||
|
AM27S49PC
AMD
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 20 ns | OTP ROM | 1 | 2000 | 8.192 k | SYNCHRONOUS | 3-STATE | PARALLEL | 190 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 32.004 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.6 | 24 | unknown | EAR99 | 8542.32.00.71 | ||||
|
AM27S49ADCB-T
AMD
|
Check for Price | No | No | Obsolete | 2.048 kbit | 4 | 512X4 | 5 V | 60 ns | OTP ROM | 1 | 512 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 190 µA | 5.5 V | 4.5 V | BIPOLAR | COMMERCIAL EXTENDED | R-GDIP-T24 | Not Qualified | e0 | 75 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 32.0675 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.3 | 24 | unknown | EAR99 | 8542.32.00.71 | ||||
|
AM27S49A-45FCB
AMD
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | OTP ROM | 1 | 2000 | 8.192 k | SYNCHRONOUS | 3-STATE | PARALLEL | 190 µA | 5.5 V | 4.5 V | BIPOLAR | COMMERCIAL EXTENDED | R-CDFP-F24 | Not Qualified | e0 | 75 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 15.367 mm | 9.525 mm | ADVANCED MICRO DEVICES INC | DFP | DFP, FL24,.4 | 24 | unknown | EAR99 | 8542.32.00.71 | ||||
|
AM27S49ALCB
AMD
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | OTP ROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 190 µA | 5.5 V | 4.5 V | BIPOLAR | COMMERCIAL EXTENDED | R-CQCC-N32 | Not Qualified | e0 | 75 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | QCCN, LCC32,.45X.55 | 32 | unknown | EAR99 | 8542.32.00.71 | ||||
|
AM27S49ALC
AMD
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | OTP ROM | 1 | 32000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 190 µA | 5.5 V | 4.5 V | BIPOLAR | COMMERCIAL EXTENDED | R-CQCC-N32 | Not Qualified | e0 | 75 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | QCCN, LCC32,.45X.55 | 32 | unknown | EAR99 | 8542.32.00.71 | ||||
|
AM27S49/B3C
AMD
|
Check for Price | No | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 55 ns | OTP ROM | 1 | 4000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 190 µA | 5.25 V | 4.75 V | BIPOLAR | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.43 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCN, LCC28,.45SQ | 28 | unknown | EAR99 | 8542.32.00.71 | ||
|
AM27S49A/BLA
Rochester Electronics LLC
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | OTP ROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-GDIP-T24 | COMMERCIAL | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.9405 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, CERAMIC, DIP-24 | 24 | unknown |