Filter Your Search
1 - 10 of 39 results
|
AM27S06ADC-T
AMD
|
Check for Price | No | Obsolete | 4 | 16X4 | 25 ns | STANDARD SRAM | 16 | 16 words | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | TTL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||
|
AM27S06DC
AMD
|
Check for Price | No | No | Obsolete | 64 bit | 4 | 16X4 | 5 V | 35 ns | STANDARD SRAM | 1 | 1 | 16 | 16 words | ASYNCHRONOUS | OPEN-COLLECTOR | NO | PARALLEL | 5.25 V | 4.75 V | TTL | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.431 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | DIP | 16 | ||||
|
AM27S06LMB
AMD
|
Check for Price | No | Obsolete | 4 | 16X4 | 50 ns | STANDARD SRAM | 16 | 16 words | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | TTL | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC20,.35SQ | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||
|
AM27S06ALMB
AMD
|
Check for Price | No | Obsolete | 4 | 16X4 | 30 ns | STANDARD SRAM | 16 | 16 words | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | TTL | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC20,.35SQ | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||
|
AM27S06/B2C
AMD
|
Check for Price | No | No | Obsolete | 64 bit | 4 | 16X4 | 5 V | 50 ns | STANDARD SRAM | 1 | 1 | 16 | 16 words | ASYNCHRONOUS | OPEN-COLLECTOR | NO | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ADVANCED MICRO DEVICES INC | QCCN, LCC20,.35SQ | unknown | 3A001.A.2.C | 8542.32.00.41 | QLCC | 20 | ||
|
AM27S06DMB
AMD
|
Check for Price | No | Obsolete | 4 | 16X4 | 50 ns | STANDARD SRAM | 16 | 16 words | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||
|
AM27S06DCT
AMD
|
Check for Price | No | Obsolete | 4 | 16X4 | 35 ns | STANDARD SRAM | 16 | 16 words | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | TTL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||
|
AM27S06PCTB
AMD
|
Check for Price | No | Obsolete | 4 | 16X4 | 35 ns | STANDARD SRAM | 16 | 16 words | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | TTL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||
|
AM27S06ALCB
AMD
|
Check for Price | No | Obsolete | 4 | 16X4 | 25 ns | STANDARD SRAM | 16 | 16 words | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | TTL | COMMERCIAL | S-XQCC-N20 | e0 | 70 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||
|
AM27S06APC
AMD
|
Check for Price | No | No | Obsolete | 64 bit | 4 | 16X4 | 5 V | 25 ns | STANDARD SRAM | 1 | 1 | 16 | 16 words | ASYNCHRONOUS | OPEN-COLLECTOR | NO | PARALLEL | 5.25 V | 4.75 V | TTL | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.05 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | DIP | 16 |