Filter Your Search
1 - 9 of 9 results
|
27C64AA20N
Philips Semiconductors
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | COMMON | 8000 | 8.192 k | 3-STATE | 12.5 V | 100 µA | 30 µA | CMOS | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e0 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.71 | ||
|
27C64AA15N
Philips Semiconductors
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | COMMON | 8000 | 8.192 k | 3-STATE | 12.5 V | 100 µA | 30 µA | CMOS | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e0 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.71 | ||
|
27C64AA12FA
Philips Semiconductors
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | COMMON | 8000 | 8.192 k | 3-STATE | 12.5 V | 100 µA | 30 µA | CMOS | AUTOMOTIVE | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.61 | ||
|
27C64AA20FA
Philips Semiconductors
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | COMMON | 8000 | 8.192 k | 3-STATE | 12.5 V | 100 µA | 30 µA | CMOS | AUTOMOTIVE | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.61 | ||
|
27C64AA15FA
Philips Semiconductors
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | COMMON | 8000 | 8.192 k | 3-STATE | 12.5 V | 100 µA | 30 µA | CMOS | AUTOMOTIVE | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.61 | ||
|
27C64AA12N
Philips Semiconductors
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | COMMON | 8000 | 8.192 k | 3-STATE | 12.5 V | 100 µA | 30 µA | CMOS | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e0 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.71 | ||
|
27C64AA15A
Philips Semiconductors
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | COMMON | 8000 | 8.192 k | 3-STATE | 12.5 V | 100 µA | 30 µA | CMOS | AUTOMOTIVE | R-PQCC-J32 | Not Qualified | e0 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.71 | ||
|
27C64AA20A
Philips Semiconductors
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | COMMON | 8000 | 8.192 k | 3-STATE | 12.5 V | 100 µA | 30 µA | CMOS | AUTOMOTIVE | R-PQCC-J32 | Not Qualified | e0 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.71 | ||
|
27C64AA12A
Philips Semiconductors
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | COMMON | 8000 | 8.192 k | 3-STATE | 12.5 V | 100 µA | 30 µA | CMOS | AUTOMOTIVE | R-PQCC-J32 | Not Qualified | e0 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.71 |