Filter Your Search
1 - 1 of 1 results
|
27C512A-12E/P
Microchip Technology Inc
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 120 ns | OTP ROM | DATA RETENTION >200 YEARS | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 35 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e0 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 36.32 mm | 15.24 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.71 |