Filter Your Search
1 - 4 of 4 results
|
27C256MQ25
Thomson Electron Tubes & Devices Corp
|
Check for Price | No | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 250 ns | COMMON | 32000 | 32.768 k | 3-STATE | 12.75 V | 1 mA | 100 µA | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON ELECTRON TUBES & DEVICES CORP | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||||||||
|
27C256MQ25
Thales Group
|
Check for Price | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 250 ns | UVPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | THOMSON-CSF SEMICONDUCTORS | , | unknown | 3A001.A.2.C | 8542.32.00.61 | DIP | 28 | ||||||||||||
|
27C256MQ25
Thomson-CSF Compsants Specific
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 250 ns | UVPROM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 1 mA | 100 µA | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON-CSF COMPSANTS SPECIFIC | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||||||
|
27C256MQ25
Teledyne e2v
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 250 ns | UVPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ATMEL GRENOBLE | , | unknown | 3A001.A.2.C | 8542.32.00.61 | DIP | 28 |