Parametric results for: 27C256BXA under EPROMs

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: 27c256bxa
Select parts from the table below to compare.
Compare
Compare
27C256/BXA-15
YAGEO Corporation
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 150 ns UVPROM 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T28 Not Qualified 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL PHILIPS COMPONENTS , unknown 3A001.A.2.C 8542.32.00.61
27C256/BXA-25
Philips Semiconductors
Check for Price No Transferred 262.144 kbit 8 32KX8 5 V 250 ns COMMON 32000 32.768 k 3-STATE 12.5 V 100 µA 30 µA CMOS MILITARY R-XDIP-T28 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP28,.6 unknown 3A001.A.2.C 8542.32.00.61
27C256/BXA-20
YAGEO Corporation
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 200 ns UVPROM 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T28 Not Qualified 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL PHILIPS COMPONENTS , unknown 3A001.A.2.C 8542.32.00.61
27C256/BXA-20
Philips Semiconductors
Check for Price No Transferred 262.144 kbit 8 32KX8 5 V 200 ns COMMON 32000 32.768 k 3-STATE 12.5 V 100 µA 30 µA CMOS MILITARY R-XDIP-T28 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP28,.6 unknown 3A001.A.2.C 8542.32.00.61
27C256/BXA-30
Philips Semiconductors
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 300 ns UVPROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 15 µA CMOS MILITARY R-XDIP-T28 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP28,.6 unknown 3A001.A.2.C 8542.32.00.61
27C256/BXA-25
YAGEO Corporation
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 250 ns UVPROM 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T28 Not Qualified 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL PHILIPS COMPONENTS , unknown 3A001.A.2.C 8542.32.00.61
27C256/BXA-30
Signetics
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 300 ns UVPROM COMMON 32000 32.768 k 3-STATE 12.5 V CMOS MILITARY R-XDIP-T28 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SIGNETICS CORP DIP, DIP28,.6 unknown 3A001.A.2.C 8542.32.00.61
27C256/BXA-30
NXP Semiconductors
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 300 ns UVPROM COMMON 32000 32.768 k 3-STATE 12.5 V CMOS MILITARY R-XDIP-T28 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SIGNETICS CORP DIP, DIP28,.6 unknown 3A001.A.2.C 8542.32.00.61