Filter Your Search
1 - 10 of 31 results
|
NMC27C128BV25
Texas Instruments
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 250 ns | OTP ROM | COMMON | 16000 | 16.384 k | 3-STATE | CMOS | COMMERCIAL | Not Qualified | e0 | 70 °C | PLASTIC/EPOXY | QCCJ | LDCC(UNSPEC) | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC(UNSPEC) | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||
|
NMC27C128BV15
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 150 ns | OTP ROM | COMMON | 16000 | 16.384 k | 3-STATE | CMOS | COMMERCIAL | Not Qualified | e0 | 70 °C | PLASTIC/EPOXY | QCCJ | LDCC(UNSPEC) | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | QUAD | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
NMC27C128BN120
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 120 ns | OTP ROM | COMMON | 16000 | 16.384 k | 3-STATE | 12.75 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
NMC27C128BVE150
Texas Instruments
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 150 ns | COMMON | 16000 | 16.384 k | 3-STATE | CMOS | INDUSTRIAL | Not Qualified | e0 | 85 °C | -40 °C | PLASTIC/EPOXY | QCCJ | LDCC(UNSPEC) | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC(UNSPEC) | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||
|
NMC27C128BV150
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 150 ns | OTP ROM | COMMON | 16000 | 16.384 k | 3-STATE | CMOS | COMMERCIAL | Not Qualified | e0 | 70 °C | PLASTIC/EPOXY | QCCJ | LDCC(UNSPEC) | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | QUAD | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
NMC27C128BN200
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 200 ns | OTP ROM | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 35.725 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.71 | ||||||
|
NMC27C128BN250
Texas Instruments
|
Check for Price | No | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 250 ns | OTP ROM | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 35.725 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.71 | DIP | 28 | |||
|
NMC27C128BN200
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 131.072 kbit | 8 | 16KX8 | 5 V | 200 ns | OTP ROM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 35.725 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
NMC27C128BN15
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 150 ns | OTP ROM | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 100 µA | 30 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 35.725 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.71 | ||||||
|
NMC27C128BV200
Texas Instruments
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 200 ns | OTP ROM | COMMON | 16000 | 16.384 k | 3-STATE | CMOS | COMMERCIAL | Not Qualified | e0 | 70 °C | PLASTIC/EPOXY | QCCJ | LDCC(UNSPEC) | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC(UNSPEC) | unknown | EAR99 | 8542.32.00.71 |