Filter Your Search
1 - 10 of 519 results
|
M27C1001-12F1
STMicroelectronics
|
$3.3856 | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | e3 | 70 °C | 245 | 32 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP32,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 41.885 mm | 15.24 mm | STMICROELECTRONICS | DIP | LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 | 32 | unknown | EAR99 | 8542.32.00.61 | STMicroelectronics | |||
|
M27C1001-35XF3X
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 35 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.25 V | 4.75 V | CMOS | AUTOMOTIVE | R-GDIP-T32 | Not Qualified | e3 | 125 °C | -40 °C | 32 | CERAMIC, GLASS-SEALED | WDIP | DIP32,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.97 mm | 41.885 mm | 15.24 mm | STMICROELECTRONICS | DIP | FRIT SEALED, WINDOWED, CERAMIC, DIP-32 | 32 | compliant | EAR99 | 8542.32.00.61 | ||||
|
M27C1001-90XF1
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | e3 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP32,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 41.885 mm | 15.24 mm | STMICROELECTRONICS | DIP | LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 | 32 | compliant | EAR99 | 8542.32.00.61 | |||||
|
M27C1001-15L6XTR
STMicroelectronics
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | CMOS | INDUSTRIAL | R-XQCC-N32 | e0 | 85 °C | -40 °C | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.61 | ||||||||||||||
|
M27C1001-10L1LTR
STMicroelectronics
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 100 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | CMOS | COMMERCIAL | R-XQCC-N32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.61 | ||||||||||||||
|
M27C1001-25XL6X
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-CQCC-N32 | Not Qualified | e4 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER, WINDOW | YES | GOLD | NO LEAD | 1.27 mm | QUAD | 2.28 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | QFJ | CERAMIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.61 | |||||
|
M27C1001-15L3
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-CQCC-N32 | Not Qualified | e4 | 125 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER, WINDOW | YES | GOLD | NO LEAD | 1.27 mm | QUAD | 2.28 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | QFJ | CERAMIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.61 | |||||
|
M27C1001-10XF6X
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 100 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-GDIP-T32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | CERAMIC, GLASS-SEALED | WDIP | DIP32,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.97 mm | 41.885 mm | 15.24 mm | STMICROELECTRONICS | DIP | FRIT SEALED, WINDOWED, CERAMIC, DIP-32 | 32 | compliant | EAR99 | 8542.32.00.61 | ||||
|
M27C1001-45XL3
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 45 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.25 V | 4.75 V | CMOS | AUTOMOTIVE | R-CQCC-N32 | Not Qualified | e4 | 125 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER, WINDOW | YES | GOLD | NO LEAD | 1.27 mm | QUAD | 2.28 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | QFJ | CERAMIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.61 | |||||
|
M27C1001-15XL3XTR
STMicroelectronics
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | CMOS | AUTOMOTIVE | R-XQCC-N32 | e0 | 125 °C | -40 °C | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.61 |