Filter Your Search
1 - 10 of 40 results
|
279LF-FREQ5-BBF00030
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 100 Ω | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | 70 °C | SERIES - 3RD OVERTONE | TAPE AND REEL | 500 µW | 70 MHz | 30 MHz | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTENCE WELDED PACKAGE, 2 PIN | compliant | 8541.60.00.80 | |||
|
279LF-FREQ5-BBF1001
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 30 Ω | 10 pF | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | 40 MHz | 20 MHz | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTENCE WELDED PACKAGE-2 | compliant | 8541.60.00.80 | |||
|
279LF-FREQ7-BBF10011000
Fox Electronics
|
Check for Price | Yes | Transferred | PARALLEL - FUNDAMENTAL | FOX ELECTRONICS | compliant | 8541.60.00.80 | |||||||||||||||||||||
|
279LF-FREQ4-BBF0001
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 40 Ω | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | 70 °C | SERIES - FUNDAMENTAL | 500 µW | 20 MHz | 13 MHz | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTENCE WELDED PACKAGE-2 | compliant | 8541.60.00.80 | ||||
|
279LF-FREQ4-BBF00011000
Fox Electronics
|
Check for Price | Yes | Transferred | SERIES - FUNDAMENTAL | FOX ELECTRONICS | compliant | 8541.60.00.80 | |||||||||||||||||||||
|
279LF-FREQ3-BBF0001
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 60 Ω | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | 70 °C | SERIES - FUNDAMENTAL | 500 µW | 13 MHz | 9 MHz | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTENCE WELDED PACKAGE-2 | compliant | 8541.60.00.80 | ||||
|
279LF-FREQ3-BBF10010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 40 Ω | 10 pF | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | 20 MHz | 13 MHz | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTENCE WELDED PACKAGE, 2 PIN | compliant | 8541.60.00.80 | ||
|
279LF-FREQ2-BBF00011000
Fox Electronics
|
Check for Price | Yes | Transferred | SERIES - FUNDAMENTAL | FOX ELECTRONICS | compliant | 8541.60.00.80 | |||||||||||||||||||||
|
279LF-FREQ4-BBF00010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 30 Ω | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 500 µW | 30 MHz | 20 MHz | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTENCE WELDED PACKAGE, 2 PIN | compliant | 8541.60.00.80 | |||
|
279LF-FREQ6-BBF10011000
Fox Electronics
|
Check for Price | Yes | Transferred | PARALLEL - FUNDAMENTAL | FOX ELECTRONICS | compliant | 8541.60.00.80 |