Filter Your Search
1 - 10 of 22 results
|
278LF-FREQ4-BBF00010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 500 µW | 6 MHz | 5 MHz | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.80 | |||
|
278LF-FREQ2-BBF00010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 500 µW | 4 MHz | 3.5 MHz | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.80 | |||
|
278LF-FREQ-BBF00030
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 70 °C | SERIES - 3RD OVERTONE | TAPE AND REEL | 500 nW | 70 MHz | 27 MHz | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.80 | |||
|
278LF-FREQ7-BBF10010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 10 pF | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | 13 MHz | 9 MHz | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.80 | ||
|
278LF-FREQ8-BBF00010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 500 µW | 20 MHz | 13 MHz | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.80 | |||
|
278LF-FREQ4-BBF10010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | 10 pF | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | 6 MHz | 5 MHz | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.80 | ||
|
278LF-FREQ6-BBF00010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 500 µW | 9 MHz | 7 MHz | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.80 | |||
|
278LF-FREQ2-BBF10010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | 10 pF | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | 4 MHz | 3.5 MHz | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.80 | ||
|
278LF-FREQ-BBF10030
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 10 pF | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL | 500 nW | 70 MHz | 27 MHz | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.80 | ||
|
278LF-FREQ9-BBF00010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 500 µW | 40 MHz | 20 MHz | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.80 |