Filter Your Search
1 - 4 of 4 results
|
278-25-336SA2I8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 25 MHz | 20 ppm | 0.002 % | 3 PPM/FIRST YEAR | 40 Ω | 10 pF | 11.6mm x 4.9mm x 4.4mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 mW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN | 11.6mm x 4.9mm x 4.4mm | RENESAS ELECTRONICS CORP | NA | SMD, 2 PIN | 2 | SA2 | compliant | NLR | 8541600060 | Renesas Electronics | |||
|
278-25-336SA2I8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 25 MHz | 20 ppm | 0.002 % | 3 PPM/YEAR | 40 Ω | 10 pF | L11.6XB4.9XH4.4 (mm)/L0.457XB0.193XH0.173 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 1 mW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin (Sn) | L11.6XB4.9XH4.4 (mm)/L0.457XB0.193XH0.173 (inch) | INTEGRATED DEVICE TECHNOLOGY INC | NA | SMD, 2 PIN | 2 | SA2 | compliant | 8541.60.00.60 | ||||
|
278-25-336SA2I
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 25 MHz | 20 ppm | 0.002 % | 3 PPM/YEAR | 40 Ω | 10 pF | L11.6XB4.9XH4.4 (mm)/L0.457XB0.193XH0.173 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE | 1 mW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L11.6XB4.9XH4.4 (mm)/L0.457XB0.193XH0.173 (inch) | INTEGRATED DEVICE TECHNOLOGY INC | NA | SMD, 2 PIN | 2 | SA2 | compliant | 8541.60.00.60 | ||||
|
278-25-336SA2I
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 25 MHz | 20 ppm | 0.002 % | 3 PPM/FIRST YEAR | 40 Ω | 10 pF | 11.6mm x 4.9mm x 4.4mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 mW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN | 11.6mm x 4.9mm x 4.4mm | RENESAS ELECTRONICS CORP | NA | SMD, 2 PIN | 2 | SA2 | compliant | NLR | 8541600060 | Renesas Electronics |