Filter Your Search
1 - 2 of 2 results
|
272ER-R30-JB10
RCD Components Inc
|
Check for Price | Active | 300 mΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 600 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 1 mm | 34.925 mm | 8.89 mm | 28.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
272ER-R30-JB10Q
RCD Components Inc
|
Check for Price | No | Active | 300 mΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 600 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 34.925 mm | 8.89 mm | 28.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |