Filter Your Search
1 - 3 of 3 results
|
272-4R02-FT10
RCD Components Inc
|
Check for Price | Active | 4.02 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 600 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 1 mm | 8.89 mm | 28.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
272-4R02-FT10W
RCD Components Inc
|
Check for Price | Yes | Active | 4.02 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 600 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 8.89 mm | 28.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
272-4R02-FT10Q
RCD Components Inc
|
Check for Price | No | Active | 4.02 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 600 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 8.89 mm | 28.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |