Filter Your Search
1 - 7 of 7 results
|
272-152-JB5Q
RCD Components Inc
|
Check for Price | No | Active | 1.5 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 600 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 34.925 mm | 8.89 mm | 28.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
272-152-JBQ
RCD Components Inc
|
Check for Price | No | Active | 1.5 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 600 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 34.925 mm | 8.89 mm | 28.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
272--152-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1.5 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 600 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 1 mm | 31.75 mm | 8.89 mm | 26.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | ||
|
272-152-JB5W
RCD Components Inc
|
Check for Price | Yes | Active | 1.5 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 600 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 1 mm | 34.925 mm | 8.89 mm | 28.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
272-152-JB10Q
RCD Components Inc
|
Check for Price | No | Active | 1.5 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 600 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 34.925 mm | 8.89 mm | 28.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
272-152-JB5
RCD Components Inc
|
Check for Price | Active | 1.5 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 600 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 1 mm | 34.925 mm | 8.89 mm | 28.6 mm | RCD COMPONENTS INC | compliant | ||||||||||
|
272-152-JB
RCD Components Inc
|
Check for Price | Active | 1.5 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 600 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 1 mm | 34.925 mm | 8.89 mm | 28.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |