Parametric results for: 272 under Tantalum Capacitors

Filter Your Search

1 - 10 of 96,850 results

|
-
-
-
-
-
-
-
Size Code: 2721
Select parts from the table below to compare.
Compare
Compare
TAZX157K010CBSZ0800
Kyocera AVX Components
$4.9955 No No Active 150 µF 10 V 190 mA 10 % 2721 900 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 15 µA 0.1 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD J BEND 2.74 mm 6.93 mm 5.41 mm AVX CORP , 2721 not_compliant EAR99 8532.21.00.50
TAZX156K035CBSZ0000
Kyocera AVX Components
$5.5713 No No Active 15 µF 35 V 190 mA 10 % 2721 900 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 6 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - fused J BEND 2.74 mm 6.93 mm 5.41 mm AVX CORP , 2721 not_compliant EAR99 8532.21.00.50
TAZX476K020LBSZ0000
Kyocera AVX Components
$5.6398 No No Active 47 µF 20 V 540 mA 10 % 2721 110 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 10 µA 0.08 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - fused J BEND 2.74 mm 6.93 mm 5.41 mm AVX CORP , 2721 not_compliant EAR99 8532.21.00.50
TAZX157K010LBSZ0900
Kyocera AVX Components
$5.9169 Yes Yes Active 150 µF 10 V 700 mA 10 % 2721 65 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 15 µA 0.1 e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES GOLD J BEND 2.74 mm 6.93 mm 5.41 mm AVX CORP , 2721 compliant EAR99 8532.21.00.50
TAZX157K010LRSZ0800
Kyocera AVX Components
$5.9169 No No Active 150 µF 10 V 700 mA 10 % 2721 65 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 15 µA 0.1 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES TIN LEAD J BEND 2.74 mm 6.93 mm 5.41 mm AVX CORP , 2721 not_compliant EAR99 8532.21.00.50
TAZX157K010LBSZ0800
Kyocera AVX Components
$5.9169 No No Active 150 µF 10 V 700 mA 10 % 2721 65 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 15 µA 0.1 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD J BEND 2.74 mm 6.93 mm 5.41 mm AVX CORP , 2721 not_compliant EAR99 8532.21.00.50
TAZX476K020LRSZ0800
Kyocera AVX Components
$6.2914 No No Active 47 µF 20 V 540 mA 10 % 2721 110 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 10 µA 0.08 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES TIN LEAD J BEND 2.74 mm 6.93 mm 5.41 mm AVX CORP , 2721 not_compliant EAR99 8532.21.00.50
TAZX156K035LRSZ0000
Kyocera AVX Components
$6.4948 No No Active 15 µF 35 V 410 mA 10 % 2721 190 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 6 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Lead (Sn/Pb) - fused J BEND 2.74 mm 6.93 mm 5.41 mm AVX CORP , 2721 not_compliant EAR99 8532.21.00.50
TAZX156K035LBSZ0000
Kyocera AVX Components
$6.4948 No No Active 15 µF 35 V 410 mA 10 % 2721 190 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 6 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - fused J BEND 2.74 mm 6.93 mm 5.41 mm AVX CORP , 2721 not_compliant EAR99 8532.21.00.50
TAZX336K025LRSZ0800
Kyocera AVX Components
$6.6121 No No Active 33 µF 25 V 500 mA 10 % 2721 130 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 10 µA 0.08 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES TIN LEAD J BEND 2.74 mm 6.93 mm 5.41 mm AVX CORP , 2721 not_compliant EAR99 8532.21.00.50