Filter Your Search
1 - 10 of 3,104 results
|
8N4S271LG-1024CD
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 100 MHz | 20 % | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TRAY | 450 ps | NO | 450 ps | 2.625 V | 2.375 V | 53/47 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||||
|
8N3S271LC-0094CD
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TRAY | 450 ps | NO | 450 ps | 2.625 V | 2.375 V | 53/47 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||
|
8N3S271LC-0049CDI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 150 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | 450 ps | NO | 450 ps | 2.625 V | 2.375 V | 53/47 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||
|
8N4S271LC-0159CDI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 100 MHz | 20 % | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | 450 ps | NO | 450 ps | 2.625 V | 2.375 V | 53/47 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||
|
8N4S271LC-0067CDI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 192 MHz | 20 % | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | 450 ps | NO | 450 ps | 2.625 V | 2.375 V | 53/47 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||
|
8N4S271LG-0165CDI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 100 MHz | 20 % | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | 450 ps | NO | 450 ps | 2.625 V | 2.375 V | 53/47 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||
|
8N4S271LC-1136CD
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 100 MHz | 20 % | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TRAY | 450 ps | NO | 450 ps | 2.625 V | 2.375 V | 53/47 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||||
|
8N4S271LG-0153CD
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 100 MHz | 20 % | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TRAY | 450 ps | NO | 450 ps | 2.625 V | 2.375 V | 53/47 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||||
|
8N4S271LC-1064CDI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 106.25 MHz | 20 % | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | 450 ps | NO | 450 ps | 2.625 V | 2.375 V | 53/47 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||
|
8N4S271LG-0015CDI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 156.25 MHz | 20 % | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | 450 ps | NO | 450 ps | 2.625 V | 2.375 V | 53/47 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock |