Filter Your Search
1 - 1 of 1 results
|
271N3502105KL
Matsuo Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 1 µF | 35 V | 10 % | 1411 | 3 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 10KHZ | 300 nA | 0.04 | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | MATSUO ELECTRIC CO LTD | CHIP | unknown | EAR99 | 8532.21.00.50 |