Filter Your Search
1 - 10 of 8,762 results
|
51227-1200
Molex
|
$0.3368 | Yes | Not Recommended | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
ZW-02-20-G-S-827-120
Samtec Inc
|
$0.3386 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.827 inch | 0.2 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||
|
77313-127-12LF
Amphenol Communications Solutions
|
$0.5190 | Yes | Active | 12 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.1 inch | 0.6 inch | 0.104 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 12 | |||||||||||||||||
|
2271237-4
TE Connectivity
|
$0.5754 | Yes | Active | 2 | 2 | 2 mm | 2 A | FEMALE | BOARD | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 2A | 1 | NO | NO | NO | CSA, LR, U | 94V-0 | -40 °C | 85 °C | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | 0.078 inch | NO | ONE | GENERAL PURPOSE | NO | 3u inch | SURFACE MOUNT | 0.157 inch | 0.08 inch | 0.334 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
77313-827-12LF
Amphenol Communications Solutions
|
$0.6114 | Yes | Active | 12 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.1 inch | 0.6 inch | 0.104 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 12 | |||||||||||||||||
|
4-2271290-0
TE Connectivity
|
$0.6972 | Yes | Active | 48 | 3 | 2.54 mm | 2 A | MALE | BOARD | POLYETHYLENE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | 2A | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | NOT APPLICABLE | NO | YES | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | 30u inch | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||
|
ZW-04-20-G-S-827-120
Samtec Inc
|
$0.7074 | Yes | Yes | Active | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.827 inch | 0.4 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||
|
52271-2569
Molex
|
$0.8860 | Yes | Yes | Active | 25 | 1 | 1 mm | 1 | FEMALE | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | NO | NO | NO | UL | 94V-0 | FITTING NAIL | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4u inch | SURFACE MOUNT | 0.118 inch | MOLEX LLC | compliant | EAR99 | Molex | LEAD FREE | ||||||||||||||||||||||||
|
ZW-05-20-G-S-827-120
Samtec Inc
|
$0.8905 | Yes | Yes | Active | 5 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.827 inch | 0.5 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||||||||||||||||
|
0522712479
Molex
|
$0.9279 | Yes | Active | 24 | 1 | 990.6 µm | 20 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | 50VAC V | NO | 100 MΩ | UL | -40 °C | 85 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | NATURAL | 0.039 inch | NO | LOCKING | ONE | SURFACE MOUNT | MOLEX LLC | compliant | Molex |