Filter Your Search
1 - 1 of 1 results
|
271-01-132DS1-90
Methode Electronics Inc
|
Check for Price | Obsolete | 132 | 2 | 1.27 mm | 4 | 5000 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | W/O MOUNTING CLIPS - DS ONLY | NO | 4.448 N | .139 N | UL | -55 °C | 85 °C | PLUG | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.05 inch | 0.062 inch | NO | ONE | STAGGERED | 2.54 mm | FLASH inch | SURFACE MOUNT | 0.376 inch | 0.32 inch | 3.44 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |