Filter Your Search
1 - 10 of 126 results
|
CDR32BP270BCNS
Kyocera AVX Components
|
Check for Price | Active | 27 pF | 100 V | 0.9259 % | 1206 | BP | 0.9259 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1306 | compliant | EAR99 | |||||||||
|
CHV1206A630270BCTD
Cal-Chip Electronics
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | TIN OVER NICKEL | CAL-CHIP ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||||
|
CDR14BP270BCWS
Kyocera AVX Components
|
Check for Price | No | Active | 27 pF | 100 V | 0.9259 % | 1111 | BP | 0.9259 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681/4 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | not_compliant | EAR99 | |||||||
|
06032050P270BCT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.27 pF | 50 V | 37.04 % | 0603 | C0G | 37.04 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
CDR22BP270BCTR
American Technical Ceramics Corp
|
Check for Price | Transferred | CERAMIC | CERAMIC CAPACITOR | CDR22 | 2 | AMERICAN TECHNICAL CERAMICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
CHV0603X250270BCTD
Cal-Chip Electronics
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | TIN OVER NICKEL | CAL-CHIP ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||||
|
CDR22BP270BCTM
American Technical Ceramics Corp
|
Check for Price | Transferred | CERAMIC | CERAMIC CAPACITOR | CDR22 | 2 | AMERICAN TECHNICAL CERAMICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
CDR22BP270BCTP
American Technical Ceramics Corp
|
Check for Price | Transferred | CERAMIC | CERAMIC CAPACITOR | CDR22 | 2 | AMERICAN TECHNICAL CERAMICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
CDR32BP270BCMP
Kyocera AVX Components
|
Check for Price | Obsolete | 27 pF | 100 V | 0.9259 % | 1206 | BP | 0.9259 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1306 | compliant | EAR99 | |||||||||
|
06032200P270BCB
Knowles Capacitors
|
Check for Price | Yes | Active | 0.27 pF | 200 V | 37.04 % | 0603 | C0G | 37.04 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 |