Filter Your Search
1 - 10 of 80 results
|
1727081
Phoenix Contact
|
$4.3085 | Yes | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 9 | 1 | 160 V | 10 A | BOARD | PA, 94V-0 | UL | 16 AWG | 1 mm2 | SCREW | PHOENIX CONTACT GMBH & CO KG | ROHS COMPLIANT | compliant | EAR99 | 8536.90.40.00 | Phoenix Contact | |||||||||||||||||||||||||||||||
|
52708-1
TE Connectivity
|
$51.2493 | Yes | Yes | Active | RING TERMINAL | UL | 10 AWG | 6 mm2 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||
|
OSTHM127081
On-Shore Technology Inc
|
Check for Price | Yes | Obsolete | BARRIER STRIP TERMINAL BLOCK | 1 | 12 | 1 | 250 V | 8 A | BOARD | STANDARD: UL 94V-0, THERMOPLASTIC | CUL; UL | 12 AWG | SPRING LOADED | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||
|
27081DCQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.71 | 350 ns | R-XDIP-T24 | e0 | 8.192 kbit | OTP ROM | 8 | 24 | 1.024 k | 1000 | 70 °C | 1KX8 | 3-STATE | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Not Qualified | 38535Q/M;38534H;883B | NO | MOS | COMMERCIAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||||
|
27081A-10000
Belden Inc
|
Check for Price | Obsolete | BELDEN INC | compliant | WIRE AND CABLE | ||||||||||||||||||||||||||||||||||||||||||||||||
|
NB12708100J0G
Amphenol FCi
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
HF22708100J0G
Amphenol FCi
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
2708-1-00-50-7
Mill-Max Mfg Corp
|
Check for Price | No | No | Active | TURRET TERMINAL | FEMALE | MILL-MAX MFG CORP | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||
|
VF12708100J0G
Amphenol FCi
|
Check for Price | Active | STRIP TERMINAL BLOCK | 2 | 12 | 2 | 300 V | 10 A | BOARD | STANDARD: 94V-0, POLYETHYLENE | CUL; UL | CONNECTOR | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||
|
HF1270810000G
Amphenol Corporation
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 12 | 1 | 300 V | 10 A | BOARD | STANDARD: UL 94V-0, POLYETHYLENE | CUL; UL; VDE | 16 AWG | 1.31 mm2 | SPRING LOADED | AMPHENOL CORP | compliant | EAR99 | 8536.90.40.00 |