Filter Your Search
1 - 10 of 32 results
|
98426-F16-06-104LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 12 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | SHROUDED | 910VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.228 inch | 0.409 inch | 0.551 inch | 0.098 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
SMSD-02-26-F-16.00-S
Samtec Inc
|
Check for Price | Active | 4 | 2 | 2.54 mm | 4 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH OVER NICKEL (50) | BOARD CONNECTOR | NO | e3 | UL | -10 °C | 105 °C | SOCKET | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | WITH CABLE ASSEMBLY | 3u inch | WIRE | 0.2 inch | 0.49 inch | 0.25 inch | SAMTEC INC | compliant | EAR99 | 8544.42 | |||||||||||||||||
|
98426-F16-03-290LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 6 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | SHROUDED | 910VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.228 inch | 1.142 inch | 0.315 inch | 0.098 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
98426-F16-05-104LF
Amphenol FCi
|
Check for Price | Yes | Active | 10 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | SHROUDED | 910VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.228 inch | 0.409 inch | 0.472 inch | 0.098 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
98426-F16-04-104LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 8 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | SHROUDED | 910VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.228 inch | 0.409 inch | 0.394 inch | 0.098 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
98426-F16-04-104LF
Amphenol FCi
|
Check for Price | Yes | Active | 8 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | SHROUDED | 910VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.228 inch | 0.409 inch | 0.394 inch | 0.098 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
98426-F16-03-290LF
Amphenol FCi
|
Check for Price | Yes | Active | 6 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | SHROUDED | 910VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.228 inch | 1.142 inch | 0.315 inch | 0.098 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
98426-F16-05-290LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 10 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | SHROUDED | 910VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.228 inch | 1.142 inch | 0.472 inch | 0.098 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
98426-F16-07-104LF
Amphenol FCi
|
Check for Price | Yes | Active | 14 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | SHROUDED | 910VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.228 inch | 0.409 inch | 0.629 inch | 0.098 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
98426-F16-07-290LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 14 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | SHROUDED | 910VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.228 inch | 1.142 inch | 0.629 inch | 0.098 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |