Filter Your Search
1 - 4 of 4 results
|
267M1002156KN720
Matsuo Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 15 µF | 10 V | 10 % | 2413 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin (Sn) | J BEND | 2.5 mm | 6 mm | 3.2 mm | MATSUO ELECTRIC CO LTD | CHIP | unknown | EAR99 | 8532.21.00.50 | |||
|
267M1002156KN
Matsuo Electric Co Ltd
|
Check for Price | Yes | Active | 15 µF | 10 V | 10 % | 2413 | 1.15 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | Tin (Sn) | WRAPAROUND | 2.5 mm | 6 mm | 3.2 mm | MATSUO ELECTRIC CO LTD | , | unknown | EAR99 | 8532.21.00.50 | ||||||
|
267M1002156KN377
Matsuo Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 15 µF | 10 V | 10 % | 2412 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | STANDARD: EIA-535BAAC, EIA535BAAD | 1.2 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Tin (Sn) | WRAPAROUND | MATSUO ELECTRIC CO LTD | , 2412 | unknown | EAR99 | 8532.21.00.50 | ||||||||
|
267M1002156KN720267M1002156KN720
Matsuo Electric Co Ltd
|
Check for Price | Active | 15 µF | 10 V | 10 % | 2412 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 267M | 1.5 µA | 0.06 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 13 INCH | YES | WRAPAROUND | MATSUO ELECTRIC CO LTD | , 2412 | unknown | EAR99 | 8532.21.0050 |