Filter Your Search
1 - 2 of 2 results
|
267M2002336KL720
Matsuo Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 33 µF | 20 V | 10 % | 2923 | 380 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 6.6 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) | J BEND | 3.5 mm | 7.3 mm | 5.8 mm | MATSUO ELECTRIC CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8532.21.00.50 | |||
|
267M2002336KL720267M2002336KL720
Matsuo Electric Co Ltd
|
Check for Price | Active | 33 µF | 20 V | 10 % | 2923 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 267M | 0.06 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 7 INCH | YES | WRAPAROUND | MATSUO ELECTRIC CO LTD | , 2923 | unknown | EAR99 | 8532.21.0050 |