Filter Your Search
1 - 10 of 354 results
|
267M1602155KL533267M1602155KL533
Matsuo Electric Co Ltd
|
Check for Price | Active | 1.5 µF | 16 V | 10 % | 1206 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 267M | 500 nA | 0.06 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 7 INCH | YES | WRAPAROUND | MATSUO ELECTRIC CO LTD | , 1206 | unknown | EAR99 | 8532.21.0050 | ||||||||||||||
|
267M1602105JR376
Matsuo Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 1 µF | 16 V | 5 % | 1206 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | Tin (Sn) | WRAPAROUND | MATSUO ELECTRIC CO LTD | , 1206 | unknown | EAR99 | 8532.21.00.50 | ||||||||||
|
267M1602476KP720
Matsuo Electric Co Ltd
|
Check for Price | Yes | Active | 47 µF | 16 V | 10 % | 2923 | 380 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 7.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | Tin (Sn) | J BEND | 3.5 mm | 7.3 mm | 5.8 mm | MATSUO ELECTRIC CO LTD | unknown | EAR99 | ||||||||
|
267M1602335JL
Matsuo Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 3.3 µF | 16 V | 5 % | 1411 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | Tin (Sn) | WRAPAROUND | MATSUO ELECTRIC CO LTD | , 1411 | unknown | EAR99 | 8532.21.00.50 | ||||||||||
|
267M1602686ML377
Matsuo Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 68 µF | 16 V | 20 % | 2923 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 5% Capacitance Tolerance On Request | 11 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE | YES | Tin (Sn) | WRAPAROUND | 3.5 mm | 7.3 mm | 5.8 mm | MATSUO ELECTRIC CO LTD | , 2923 | unknown | EAR99 | 8532.21.00.50 | |||||
|
267M1602335ML267M1602335ML
Matsuo Electric Co Ltd
|
Check for Price | Active | 3.3 µF | 16 V | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 267M | 500 nA | 0.06 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 7 INCH | YES | WRAPAROUND | MATSUO ELECTRIC CO LTD | , 1411 | unknown | EAR99 | 8532.21.0050 | ||||||||||||||
|
267M1602335MN267M1602335MN
Matsuo Electric Co Ltd
|
Check for Price | Active | 3.3 µF | 16 V | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 267M | 500 nA | 0.06 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 13 INCH | YES | WRAPAROUND | MATSUO ELECTRIC CO LTD | , 1411 | unknown | EAR99 | 8532.21.0050 | ||||||||||||||
|
267M1602476JR377
Matsuo Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 47 µF | 16 V | 5 % | 2923 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | Tin (Sn) | WRAPAROUND | MATSUO ELECTRIC CO LTD | , 2923 | unknown | EAR99 | 8532.21.00.50 | |||||||||||
|
267M1602476JR720
Matsuo Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 47 µF | 16 V | 5 % | 2923 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | Tin (Sn) | WRAPAROUND | MATSUO ELECTRIC CO LTD | , 2923 | unknown | EAR99 | 8532.21.00.50 | |||||||||||
|
267M1602336MN377
Matsuo Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 33 µF | 16 V | 20 % | 2916 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 267M | STANDARD: EIA-535BAAC, EIA535BAAD | 4.2 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Tin (Sn) | WRAPAROUND | MATSUO ELECTRIC CO LTD | , 2916 | unknown | EAR99 | 8532.21.00.50 |