Filter Your Search
1 - 2 of 2 results
|
267E6301477KR
Matsuo Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 470 µF | 6.3 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 5% Tolerance On Request | 29.6 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE | YES | Tin (Sn) | WRAPAROUND | 4.1 mm | 7.3 mm | 4.4 mm | MATSUO ELECTRIC CO LTD | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||||
|
267E6301477KR734
Matsuo Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 470 µF | 6.3 V | 10 % | 2917 | 450 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 30 µA | 0.16 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN | J BEND | 2.8 mm | 7.3 mm | 4.4 mm | MATSUO ELECTRIC CO LTD | , 2917 | unknown | EAR99 | 8532.21.00.50 |