Filter Your Search
1 - 6 of 6 results
|
267E1002227KN735267E1002227KN735
Matsuo Electric Co Ltd
|
Check for Price | Active | 220 µF | 10 V | 10 % | 2412 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 22 µA | 0.14 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | WRAPAROUND | MATSUO ELECTRIC CO LTD | , 2412 | unknown | EAR99 | 8532.21.00.50 | ||||||||||
|
267E1002227KN
Matsuo Electric Co Ltd
|
Check for Price | Active | 220 µF | 10 V | 10 % | 2917 | 270 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 22 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | TIN | J BEND | 4.1 mm | 7.3 mm | 4.4 mm | MATSUO ELECTRIC CO LTD | , | unknown | EAR99 | ||||
|
267E1002227KN734267E1002227KN734
Matsuo Electric Co Ltd
|
Check for Price | Active | 220 µF | 10 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 22 µA | 0.1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | WRAPAROUND | MATSUO ELECTRIC CO LTD | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||||||||||
|
267E1002227KN267E1002227KN
Matsuo Electric Co Ltd
|
Check for Price | Active | 220 µF | 10 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 22 µA | 0.08 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | WRAPAROUND | MATSUO ELECTRIC CO LTD | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||||||||||
|
267E1002227KN734
Matsuo Electric Co Ltd
|
Check for Price | Active | 220 µF | 10 V | 10 % | 2917 | 450 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 22 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | TIN | J BEND | 2.8 mm | 7.3 mm | 4.4 mm | MATSUO ELECTRIC CO LTD | , | unknown | EAR99 | ||||
|
267E1002227KN735
Matsuo Electric Co Ltd
|
Check for Price | Active | 220 µF | 10 V | 10 % | 2413 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 22 µA | 0.14 | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | TIN | J BEND | 2.5 mm | 6 mm | 3.2 mm | MATSUO ELECTRIC CO LTD | , | unknown | EAR99 |