Filter Your Search
1 - 10 of 210 results
|
10106266-B006001LF
Amphenol Communications Solutions
|
$10.4950 | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | unknown | Amphenol Communications Solutions | ||||||||||||||||||||||||||||||||||||||||||||||
|
BD032-66-B-115-0-0225-L-D
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 66 | 2 | 1.27 mm | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | compliant | GLOBAL CONNECTOR TECHNOLOGY INC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
BD032-66-B-132-1-0225-L-D
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 66 | 2 | 1.27 mm | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | compliant | GLOBAL CONNECTOR TECHNOLOGY INC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
BD032-66-B-169-0-0225-L-E
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 66 | 2 | 1.27 mm | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | compliant | GLOBAL CONNECTOR TECHNOLOGY INC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
BD032-66-B-087-0-0250-L-E
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 66 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | compliant | GLOBAL CONNECTOR TECHNOLOGY INC | EAR99 | 8536.69.40.40 | |||||||||||
|
BD032-66-B-156-1-0250-L-E
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 66 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | compliant | GLOBAL CONNECTOR TECHNOLOGY INC | EAR99 | 8536.69.40.40 | |||||||||||
|
BD032-66-B-087-0-0225-L-E
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 66 | 2 | 1.27 mm | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | compliant | GLOBAL CONNECTOR TECHNOLOGY INC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
10106266-B010001
Amphenol FCi
|
Check for Price | Active | 20 mΩ | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 500 MΩ | UL | -40 °C | 125 °C | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | SOLDER | 0.574 inch | 0.5 inch | 3.94 inch | 0.165 inch | compliant | FCI | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
BD032-66-B-095-0-0250-L-D
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 66 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | compliant | GLOBAL CONNECTOR TECHNOLOGY INC | EAR99 | 8536.69.40.40 | |||||||||||
|
BD032-66-B-115-1-0225-L-D
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 66 | 2 | 1.27 mm | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | compliant | GLOBAL CONNECTOR TECHNOLOGY INC | EAR99 | 8536.69.40.40 |