Filter Your Search
1 - 10 of 49 results
Select Parts | Part Number |
---|
|
MC2661CSD
Freescale Semiconductor
|
||
|
MC2661CP
Freescale Semiconductor
|
||
|
SCN2661CC1A28
Philips Semiconductors
|
||
|
SCN2661CC1I28
Philips Semiconductors
|
||
|
SCN2661CA1F28
Philips Semiconductors
|
||
|
SCN2661CM1I28
Philips Semiconductors
|
||
|
MC2661CPD
Motorola Semiconductor Products
|
||
|
MC2661CLD
Motorola Semiconductor Products
|
||
|
AY2661C/P
Microchip Technology Inc
|
||
|
SC2661CCSN28
Philips Semiconductors
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
External Data Bus Width
|
Address Bus Width |
Data Transfer Rate-Max
|
Clock Frequency-Max
|
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology |
Boundary Scan
|
Communication Protocol |
Data Encoding/Decoding Method
|
Number of Serial I/Os |
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
Part Package Code
|
Pin Count
|
No | Obsolete | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | SYNC, BYTE | 1 | COMMERCIAL | R-CDIP-T28 | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP28,.6 | unknown | 8542.31.00.01 | ||||||||||||||||
No | Obsolete | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | SYNC, HDLC; SYNC, SDLC; ADCCP | 1 | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||||||||
No | Transferred | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||||||||||
No | Obsolete | 8 | 0.125 MBps | 5.07 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT; SYNC, BYTE | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||
No | Transferred | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | INDUSTRIAL | R-CDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | 8542.31.00.01 | ||||||||||||||||
No | Obsolete | 8 | 4.915 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT; BISYNC | 2 | 5.25 V | 4.75 V | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||
No | Obsolete | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | SYNC HDLC; X.25 | 1 | COMMERCIAL | R-PDIP-T28 | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | |||||||||||||||||
No | Obsolete | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | ASYNC, BIT | 1 | COMMERCIAL | R-CDIP-T28 | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | |||||||||||||||||
No | Obsolete | 8 | 2 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | BISYNC | NRZ | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.322 mm | MICROCHIP TECHNOLOGY INC | 0.600 INCH, PLASTIC, DIP-28 | unknown | 8542.31.00.01 | DIP | 28 | ||||
No | Obsolete | 8 | 4.915 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT; BISYNC | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | 8542.31.00.01 |
|
MC2661CSD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | SYNC, BYTE | 1 | COMMERCIAL | R-CDIP-T28 | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||||||||||
|
MC2661CP
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | SYNC, HDLC; SYNC, SDLC; ADCCP | 1 | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP28,.6 | unknown | 8542.31.00.01 | ||||||||||||||||
|
SCN2661CC1A28
Philips Semiconductors
|
Check for Price | No | Transferred | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||
|
SCN2661CC1I28
Philips Semiconductors
|
Check for Price | No | Obsolete | 8 | 0.125 MBps | 5.07 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT; SYNC, BYTE | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | 8542.31.00.01 | ||||||||||
|
SCN2661CA1F28
Philips Semiconductors
|
Check for Price | No | Transferred | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | INDUSTRIAL | R-CDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||||||||||
|
SCN2661CM1I28
Philips Semiconductors
|
Check for Price | No | Obsolete | 8 | 4.915 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT; BISYNC | 2 | 5.25 V | 4.75 V | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | 8542.31.00.01 | ||||||||||
|
MC2661CPD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | SYNC HDLC; X.25 | 1 | COMMERCIAL | R-PDIP-T28 | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MC2661CLD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | ASYNC, BIT | 1 | COMMERCIAL | R-CDIP-T28 | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | ||||||||||||||||||
|
AY2661C/P
Microchip Technology Inc
|
Check for Price | No | Obsolete | 8 | 2 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | BISYNC | NRZ | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.322 mm | MICROCHIP TECHNOLOGY INC | 0.600 INCH, PLASTIC, DIP-28 | unknown | 8542.31.00.01 | DIP | 28 | |||||
|
SC2661CCSN28
Philips Semiconductors
|
Check for Price | No | Obsolete | 8 | 4.915 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT; BISYNC | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | 8542.31.00.01 |