Filter Your Search
1 - 1 of 1 results
|
2651E-045-047-M
EMCORE Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.35 µm | 1.1 µm | 1.6 µm | -40 dB | 12 V | 50 nA | PHOTODIODE DETECTOR | IT ALSO OPERATES 1550NM AND RESPONSIVITY: 0.95 A/W | GR-468 | 9/125/900 | 0.95 A/W | 15 V | 10 V | DIGITAL | -40 °C | 85 °C | SC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 7.4 mm | 5.6 mm | EMCORE CORP | unknown |