Filter Your Search
1 - 5 of 5 results
|
45265-1203
Molex
|
Check for Price | Obsolete | BOARD CONNECTOR | NO | NO | NO | GENERAL PURPOSE | MOLEX LLC | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
26-51-2030
Molex
|
Check for Price | Obsolete | 3 | 1 | 3.96 mm | 1 | 6 mΩ | 7 A | MALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | KK | 1500VAC V | NO | 50 GΩ | NO | NO | NO | UL, CSA | 94V-0 | 75 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.3 inch | 0.128 inch | 0.466 inch | 0.172 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
26-51-2036
Molex
|
Check for Price | Obsolete | 3 | 1 | 3.96 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | unknown | ||||||||||||||||||||||||||||||||||
|
26-51-2033
Molex
|
Check for Price | Obsolete | 3 | 1 | 3.96 mm | 1 | 6 mΩ | 7 A | MALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | KK | 1500VAC V | NO | 6.672 N | 50 GΩ | HOUSING SIDE | 1.112 N | NO | NO | NO | UL, CSA | 94V-0 | 75 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.3 inch | 0.36 inch | 0.466 inch | 0.172 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | |||||
|
26-51-2032
Molex
|
Check for Price | Obsolete | 3 | 1 | 3.96 mm | 1 | 6 mΩ | 7 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD | STRAIGHT | BOARD CONNECTOR | KK | 1500VAC V | NO | 50 GΩ | NO | NO | NO | UL, CSA | 94V-0 | 75 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | PLASTIC | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.355 inch | 0.5 inch | 0.466 inch | 0.172 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 |