Filter Your Search
1 - 10 of 288 results
|
KG393A2TXA263XCVXX
APEM Inc
|
Check for Price | Yes | Yes | Active | 10 A | 12 V | 10000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | ROCKER | 10A@250VAC | 10A@12VDC | 10 A | 250 V | e4 | -10 °C | 65 °C | PANEL MOUNT | BULK | IP65 | NO | Silver (Ag) | QUICK CONNECT | 20 mm | 35.5 mm | 43.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||
|
KG363A2SXA263XCVXX
APEM Inc
|
Check for Price | Yes | Yes | Active | 15 A | 12 V | 10000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | ROCKER | 15A@250VAC | 15A@12VDC | 15 A | 250 V | e4 | -40 °C | 85 °C | PANEL MOUNT | BULK | IP65 | NO | Silver (Ag) | QUICK CONNECT | 35.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||
|
KG463A2TXA263XCV01VDE
APEM Inc
|
Check for Price | Yes | Yes | Active | 15 A | 12 V | 10000 Cycle(s) | DPDT | LATCHED | ROCKER SWITCH | ROCKER | 15A@250VAC | 15A@12VDC | 15 A | 250 V | e4 | -40 °C | 85 °C | PANEL MOUNT | BULK | IP65 | NO | Silver (Ag) | QUICK CONNECT | 20 mm | 35.5 mm | 43.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||
|
KG362A2SXA263XCV02
APEM Inc
|
Check for Price | Yes | Yes | Active | 15 A | 12 V | 10000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | ROCKER | 15A@250VAC | 15A@12VDC | 15 A | 250 V | e4 | -40 °C | 85 °C | PANEL MOUNT | BULK | IP65 | NO | Silver (Ag) | SOLDER/QUICK CONNECT | 35.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||
|
KG492A2TXA263XCV02
APEM Inc
|
Check for Price | Yes | Yes | Active | 10 A | 12 V | 10000 Cycle(s) | DPDT | LATCHED | ROCKER SWITCH | ROCKER | 10A@250VAC | 10A@12VDC | 10 A | 250 V | e4 | -10 °C | 65 °C | PANEL MOUNT | BULK | IP65 | NO | Silver (Ag) | SOLDER/QUICK CONNECT | 20 mm | 35.5 mm | 43.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||
|
KG452A2TXA263XCV01
APEM Inc
|
Check for Price | Yes | Yes | Active | 10 A | 12 V | 10000 Cycle(s) | DPDT | MOMENTARY | ROCKER SWITCH | ROCKER | 10A@250VAC | 10A@12VDC | 10 A | 250 V | e4 | -40 °C | 85 °C | PANEL MOUNT | BULK | IP65 | NO | Silver (Ag) | SOLDER/QUICK CONNECT | 20 mm | 35.5 mm | 43.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
KG390A2SXA263XCV01
APEM Inc
|
Check for Price | Yes | Yes | Active | 10 A | 12 V | 10000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | ROCKER | 10A@250VAC | 10A@12VDC | 10 A | 250 V | e4 | -10 °C | 65 °C | PANEL MOUNT | BULK | IP65 | NO | Silver (Ag) | SCREW | 20 mm | 35.5 mm | 43.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||
|
KG362A2TXA263XCV02VDE
APEM Inc
|
Check for Price | Yes | Yes | Active | 15 A | 12 V | 10000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | 15A@250VAC | 15A@12VDC | 15 A | 250 V | e4 | -40 °C | 85 °C | PANEL MOUNT | BULK | IP65 | NO | Silver (Ag) | QUICK CONNECT | 20 mm | 35.5 mm | 43.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||
|
KG372A2SXA263XCV01
APEM Inc
|
Check for Price | Yes | Yes | Active | 10 A | 12 V | 10000 Cycle(s) | SPDT | MOMENTARY | ROCKER SWITCH | ROCKER | 10A@250VAC | 10A@12VDC | 10 A | 250 V | e4 | -10 °C | 65 °C | PANEL MOUNT | BULK | IP65 | NO | Silver (Ag) | SOLDER/QUICK CONNECT | 20 mm | 35.5 mm | 43.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
KG383A2SXA263XCVXX
APEM Inc
|
Check for Price | Yes | Yes | Active | 10 A | 12 V | 10000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | ROCKER | 10A@250VAC | 10A@12VDC | 10 A | 250 V | e4 | -10 °C | 65 °C | PANEL MOUNT | BULK | IP65 | NO | Silver (Ag) | QUICK CONNECT | 20 mm | 35.5 mm | 43.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |