Parametric results for: 263-390-RC under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 263390rc
Select parts from the table below to compare.
Compare
Compare
263-390-RC
Xicon Passive Components
Check for Price Yes Obsolete 390 Ω 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 125 °C -55 °C Rectangular 2 TR, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm XICON PASSIVE COMPONENTS unknown EAR99 8533.21.00.30