Filter Your Search
1 - 1 of 1 results
|
2611S21U00B
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 21 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE6T | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 5.08 mm | FLASH inch | SOLDER | 0.098 inch | 0.197 inch | 2.12 inch | 0.118 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 |