Filter Your Search
1 - 1 of 1 results
|
2611S03T00B
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 3 | 1 | 5.08 mm | 2 | 40 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON NI | STRAIGHT | BOARD CONNECTOR | WITH STANDOFF, DOUBLE SIDE | 1000VAC V | NO | LIF N | 500 MΩ | POLARIZED HOUSING | UL, CSA | -25 °C | 105 °C | BACK BOARD MOUNTING HOLE | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | STAGGERED | 5.08 mm | 120u inch | SOLDER | 0.203 inch | 0.197 inch | 0.3 inch | 0.118 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 |